Blue Wire Ferrule Connector DIN 6 AWG (16.00mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9019260000

DigiKey Part Number
281-5105-ND
Manufacturer
Manufacturer Product Number
9019260000
Description
CONN FERRULE DIN 6AWG BLU
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Blue Wire Ferrule Connector DIN 6 AWG (16.00mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Type
Single Wire
Insulation
Insulated
Style
DIN
Size
6 AWG (16.00mm²)
Length - Overall
24.00mm
Length - Pin
12.00mm
Color
Blue
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 471
Factory Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16,30000 Kč6,30 Kč
105,31200 Kč53,12 Kč
254,98920 Kč124,73 Kč
504,74980 Kč237,49 Kč
1004,52090 Kč452,09 Kč
2504,23656 Kč1 059,14 Kč
5004,03414 Kč2 017,07 Kč
1 0003,84137 Kč3 841,37 Kč
2 5003,60074 Kč9 001,85 Kč
Manufacturers Standard Package
Unit Price without VAT:6,30000 Kč
Unit Price with VAT:7,62300 Kč