9019220000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9019220000

DigiKey Part Number
281-5102-ND
Manufacturer
Manufacturer Product Number
9019220000
Description
CONN FERRULE DIN 10AWG YLW
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Yellow Wire Ferrule Connector DIN 10 AWG (6.00mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Type
Single Wire
Insulation
Insulated
Style
DIN
Size
10 AWG (6.00mm²)
Length - Overall
20.00mm
Length - Pin
12.00mm
Color
Yellow
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 843
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14,63000 Kč4,63 Kč
103,89400 Kč38,94 Kč
253,65440 Kč91,36 Kč
503,47740 Kč173,87 Kč
1003,31120 Kč331,12 Kč
2503,10276 Kč775,69 Kč
5002,95416 Kč1 477,08 Kč
1 0002,81312 Kč2 813,12 Kč
2 5002,63672 Kč6 591,80 Kč
Manufacturers Standard Package
Unit Price without VAT:4,63000 Kč
Unit Price with VAT:5,60230 Kč