




JP2W-L20 | |
|---|---|
DigiKey Part Number | 298-10491-ND |
Manufacturer | |
Manufacturer Product Number | JP2W-L20 |
Description | CBL SUPPORT J-HOOK WALL MOUNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Support, J-Hook Black Wall Mount, Fastener 2.000" (50.80mm) |
Datasheet | Datasheet |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer Panduit Corp | Color Black |
Series | Length 3.500" (88.90mm) |
Packaging Bulk | Width 1.800" (45.72mm) |
Part Status Active | Height 4.700" (119.38mm) |
Type Support, J-Hook | Features Slotted for Tak-Ty® Cable |
Opening Size 2.000" (50.80mm) | Screw Size 1/4" (M6) |
Mounting Type Wall Mount, Fastener | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,95000 Kč | 105,95 Kč |
| 10 | 98,48000 Kč | 984,80 Kč |
| 25 | 95,69320 Kč | 2 392,33 Kč |
| 50 | 93,62460 Kč | 4 681,23 Kč |
| 100 | 91,59940 Kč | 9 159,94 Kč |
| 250 | 88,98960 Kč | 22 247,40 Kč |
| 500 | 87,06086 Kč | 43 530,43 Kč |
| 1 000 | 85,17178 Kč | 85 171,78 Kč |
| 2 500 | 82,73344 Kč | 206 833,60 Kč |
| Unit Price without VAT: | 105,95000 Kč |
|---|---|
| Unit Price with VAT: | 128,19950 Kč |




