Blue Wire Ferrule Connector DIN 14 AWG (2.50mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9019180000

DigiKey Part Number
281-5099-ND
Manufacturer
Manufacturer Product Number
9019180000
Description
CONN FERRULE DIN 14AWG BLU
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Blue Wire Ferrule Connector DIN 14 AWG (2.50mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
DIN
Manufacturer
Weidmüller
Size
14 AWG (2.50mm²)
Packaging
Bulk
Length - Overall
25.00mm
Part Status
Active
Length - Pin
18.00mm
Type
Single Wire
Color
Blue
Insulation
Insulated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22 566
Factory Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13,57000 Kč3,57 Kč
103,00300 Kč30,03 Kč
252,81360 Kč70,34 Kč
502,67520 Kč133,76 Kč
1002,54710 Kč254,71 Kč
2502,38788 Kč596,97 Kč
5002,27366 Kč1 136,83 Kč
1 0002,16489 Kč2 164,89 Kč
2 5002,02925 Kč5 073,13 Kč
Manufacturers Standard Package
Unit Price without VAT:3,57000 Kč
Unit Price with VAT:4,31970 Kč