
9019130000 | |
|---|---|
DigiKey Part Number | 281-5097-ND |
Manufacturer | |
Manufacturer Product Number | 9019130000 |
Description | CONN FERRULE DIN 16AWG BLK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Black Wire Ferrule Connector DIN 16 AWG (1.50mm²) Single Wire |
Datasheet | Datasheet |
Category | Style DIN |
Manufacturer Weidmüller | Size 16 AWG (1.50mm²) |
Packaging Bulk | Length - Overall 16.00mm |
Part Status Active | Length - Pin 10.00mm |
Type Single Wire | Color Black |
Insulation Insulated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 2,45700 Kč | 24,57 Kč |
| 25 | 2,30120 Kč | 57,53 Kč |
| 50 | 2,19220 Kč | 109,61 Kč |
| 100 | 2,08720 Kč | 208,72 Kč |
| 250 | 1,95616 Kč | 489,04 Kč |
| 500 | 1,86210 Kč | 931,05 Kč |
| 1 000 | 1,77328 Kč | 1 773,28 Kč |
| 2 500 | 1,66203 Kč | 4 155,07 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |






















