White Wire Ferrule Connector DIN 20 AWG (0.50mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9019000000

DigiKey Part Number
281-5087-ND
Manufacturer
Manufacturer Product Number
9019000000
Description
CONN FERRULE DIN 20AWG WHT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
White Wire Ferrule Connector DIN 20 AWG (0.50mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
DIN
Manufacturer
Weidmüller
Size
20 AWG (0.50mm²)
Packaging
Bulk
Length - Overall
12.00mm
Part Status
Active
Length - Pin
6.00mm
Type
Single Wire
Color
White
Insulation
Insulated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1161050American Electrical Inc.219 058288-1007-ND2,94000 KčDirect
216-221WAGO Corporation35 0442946-216-221-ND4,41000 KčParametric Equivalent
2863.0/100Altech Corporation701920-1827-ND2,31000 KčParametric Equivalent
966067-1TE Connectivity AMP Connectors28 068A114629-ND3,78000 KčParametric Equivalent
In-Stock: 17 433
Factory Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,78500 Kč17,85 Kč
251,68000 Kč42,00 Kč
501,60000 Kč80,00 Kč
1001,52240 Kč152,24 Kč
2501,42704 Kč356,76 Kč
5001,35858 Kč679,29 Kč
1 0001,29348 Kč1 293,48 Kč
2 5001,21234 Kč3 030,85 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč