


9012600000 | |
|---|---|
DigiKey Part Number | 281-3059-ND |
Manufacturer | |
Manufacturer Product Number | 9012600000 |
Description | TOOL HAND CRIMPER 6-10AWG SIDE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Ferrules |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer Weidmüller | For Use With/Related Products Ferrules |
Packaging Bulk | Wire Gauge or Range - AWG 6-10 AWG |
Part Status Active | Ratcheting Ratchet |
Tool Method Manual | Wire Entry Location Side Entry |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 493,92000 Kč | 5 493,92 Kč |
| 5 | 5 092,43400 Kč | 25 462,17 Kč |
| 10 | 4 928,86100 Kč | 49 288,61 Kč |
| 25 | 4 720,87120 Kč | 118 021,78 Kč |
| Unit Price without VAT: | 5 493,92000 Kč |
|---|---|
| Unit Price with VAT: | 6 647,64320 Kč |
























