
9006450000 | |
|---|---|
DigiKey Part Number | 281-3046-ND |
Manufacturer | |
Manufacturer Product Number | 9006450000 |
Description | TOOL HAND CRIMPER 1-3AWG SIDE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Ferrules |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer Weidmüller | For Use With/Related Products Ferrules |
Packaging Bulk | Wire Gauge or Range - AWG 1-3 AWG |
Part Status Active | Ratcheting Ratchet |
Tool Method Manual | Wire Entry Location Side Entry |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 766,74000 Kč | 7 766,74 Kč |
| 5 | 7 199,41600 Kč | 35 997,08 Kč |
| 10 | 6 968,27000 Kč | 69 682,70 Kč |
| 25 | 6 674,33200 Kč | 166 858,30 Kč |
| Unit Price without VAT: | 7 766,74000 Kč |
|---|---|
| Unit Price with VAT: | 9 397,75540 Kč |





















