
9005890000 | |
|---|---|
DigiKey Part Number | 281-9005890000TR-ND - Tape & Reel (TR) 281-9005890000CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 9005890000 |
Description | CONN FERRUL DIN 16AWG BLK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Black Wire Ferrule Connector DIN 16 AWG (1.50mm²) Single Wire |
Datasheet | Datasheet |
Category | Style DIN |
Manufacturer Weidmüller | Size 16 AWG (1.50mm²) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Length - Overall 14.00mm |
Part Status Active | Length - Pin 8.00mm |
Type Single Wire | Color Black |
Insulation Insulated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2528620000 | Weidmüller | 7 799 | 281-2528620000CT-ND | 3,34000 Kč | Parametric Equivalent |
| 9021960000 | Weidmüller | 450 | 9021960000-ND | 0,76340 Kč | Parametric Equivalent |
| 1-966067-2 | TE Connectivity AMP Connectors | 16 866 | 1-966067-2-ND | 3,13000 Kč | Parametric Equivalent |
| 1150G | American Electrical Inc. | 0 | 288-1150G-ND | 888,44000 Kč | Parametric Equivalent |
| 1181015 | American Electrical Inc. | 92 844 | 288-1019-ND | 3,13000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 1,25100 Kč | 12,51 Kč |
| 25 | 1,16800 Kč | 29,20 Kč |
| 50 | 1,10960 Kč | 55,48 Kč |
| 100 | 1,05740 Kč | 105,74 Kč |
| 250 | 0,99020 Kč | 247,55 Kč |
| 500 | 0,94266 Kč | 471,33 Kč |
| 1 000 | 0,89783 Kč | 897,83 Kč |
| 2 500 | 0,84140 Kč | 2 103,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,80118 Kč | 4 005,90 Kč |
| 10 000 | 0,76289 Kč | 7 628,90 Kč |
| 15 000 | 0,74137 Kč | 11 120,55 Kč |
| 25 000 | 0,71511 Kč | 17 877,75 Kč |
| 35 000 | 0,69832 Kč | 24 441,20 Kč |
| 50 000 | 0,68097 Kč | 34 048,50 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |










