Red Wire Ferrule Connector DIN 17 AWG (1.00mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9005880000

DigiKey Part Number
281-9005880000TR-ND - Tape & Reel (TR)
281-9005880000CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
9005880000
Description
CONN FERRUL DIN 17AWG RED
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Red Wire Ferrule Connector DIN 17 AWG (1.00mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
DIN
Manufacturer
Weidmüller
Size
17 AWG (1.00mm²)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Length - Overall
14.00mm
Part Status
Active
Length - Pin
8.00mm
Type
Single Wire
Color
Red
Insulation
Insulated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
9004330000Weidmüller500 000281-5057-ND1,44904 KčParametric Equivalent
9019080000Weidmüller42 512281-5095-ND2,09000 KčParametric Equivalent
9019420000Weidmüller1 418281-6136-ND2,29000 KčParametric Equivalent
1241002-1TE Connectivity AMP Connectors11 970A107151CT-ND3,55000 KčParametric Equivalent
2871.0Conta-Clip, Inc.1322080-2871.0-ND3,34000 KčParametric Equivalent
In-Stock: 3 778
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
101,25100 Kč12,51 Kč
251,16800 Kč29,20 Kč
501,10960 Kč55,48 Kč
1001,05740 Kč105,74 Kč
2500,99020 Kč247,55 Kč
5000,94266 Kč471,33 Kč
1 0000,89783 Kč897,83 Kč
2 5000,84140 Kč2 103,50 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,80118 Kč4 005,90 Kč
10 0000,76289 Kč7 628,90 Kč
15 0000,74137 Kč11 120,55 Kč
25 0000,71511 Kč17 877,75 Kč
35 0000,69832 Kč24 441,20 Kč
50 0000,68097 Kč34 048,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč