Red Wire Ferrule Connector DIN 17 AWG (1.00mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9004330000

DigiKey Part Number
281-5057-ND
Manufacturer
Manufacturer Product Number
9004330000
Description
CONN FERRULE DIN 17AWG RED
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Red Wire Ferrule Connector DIN 17 AWG (1.00mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
DIN
Manufacturer
Weidmüller
Size
17 AWG (1.00mm²)
Packaging
Bulk
Length - Overall
14.00mm
Part Status
Active
Length - Pin
8.00mm
Type
Single Wire
Color
Red
Insulation
Insulated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1241002-1TE Connectivity AMP Connectors11 970A107151CT-ND3,57000 KčParametric Equivalent
2871.0Conta-Clip, Inc.7822080-2871.0-ND3,36000 KčParametric Equivalent
966067-9TE Connectivity AMP Connectors6 075A106358-ND3,15000 KčParametric Equivalent
In-Stock: 501 000
Factory Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5001,45894 Kč729,47 Kč
1 0001,38902 Kč1 389,02 Kč
1 5001,34975 Kč2 024,62 Kč
2 0001,32256 Kč2 645,12 Kč
2 5001,30188 Kč3 254,70 Kč
3 0001,28522 Kč3 855,66 Kč
3 5001,27128 Kč4 449,48 Kč
4 0001,25936 Kč5 037,44 Kč
4 5001,24891 Kč5 620,10 Kč
Manufacturers Standard Package
Unit Price without VAT:1,45894 Kč
Unit Price with VAT:1,76532 Kč