Image for 9004300000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9004300000

DigiKey Part Number
281-3099-ND
Manufacturer
Manufacturer Product Number
9004300000
Description
CONN FERRULE DIN 18AWG GRY
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Gray Wire Ferrule Connector DIN 18 AWG (0.75mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
DIN
Manufacturer
Weidmüller
Size
18 AWG (0.75mm²)
Packaging
Bulk
Length - Overall
14.00mm
Part Status
Active
Length - Pin
8.00mm
Type
Single Wire
Color
Gray
Insulation
Insulated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1476310000Weidmüller38281-1476310000-ND0,09000 KčParametric Equivalent
2528600000Weidmüller4 780281-2528600000CT-ND0,21000 KčParametric Equivalent
9019040000Weidmüller47 756281-5091-ND0,10000 KčParametric Equivalent
9028580000Weidmüller09028580000-ND0,10000 KčParametric Equivalent
1200105Phoenix Contact1 330277-10203-ND0,12000 KčParametric Equivalent
In-Stock: 8 850
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
501,72180 Kč86,09 Kč
1001,63990 Kč163,99 Kč
1501,59307 Kč238,96 Kč
2001,56120 Kč312,24 Kč
2501,53620 Kč384,05 Kč
3001,51677 Kč455,03 Kč
3501,50046 Kč525,16 Kč
4001,48613 Kč594,45 Kč
4501,47407 Kč663,33 Kč
Unit Price without VAT:1,72180 Kč
Unit Price with VAT:2,08338 Kč