Image for 9004290000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9004290000

DigiKey Part Number
281-3071-ND
Manufacturer
Manufacturer Product Number
9004290000
Description
CONN FERRULE 18AWG WHITE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
White Wire Ferrule Connector 18 AWG (0.75mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Type
Single Wire
Insulation
Insulated
Style
-
Size
18 AWG (0.75mm²)
Length - Overall
14.00mm
Length - Pin
8.00mm
Color
White
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 137 000
Factory Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5001,30650 Kč653,25 Kč
1 0001,24413 Kč1 244,13 Kč
1 5001,20893 Kč1 813,39 Kč
2 0001,18460 Kč2 369,20 Kč
2 5001,16606 Kč2 915,15 Kč
3 0001,15118 Kč3 453,54 Kč
3 5001,13869 Kč3 985,41 Kč
4 0001,12801 Kč4 512,04 Kč
4 5001,11863 Kč5 033,84 Kč
Manufacturers Standard Package
Unit Price without VAT:1,30650 Kč
Unit Price with VAT:1,58087 Kč