Solid State Photo-Coupled Relay (Photorelay) SPDT (1 Form C)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8973450000

DigiKey Part Number
281-8973450000-ND
Manufacturer
Manufacturer Product Number
8973450000
Description
MOS FEED THROUGH
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPDT (1 Form C)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC
Voltage - Input
-
Voltage - Load
0 V ~ 300 V
Termination Style
Screw Terminal
Operating Temperature
-25°C ~ 60°C
Package / Case
-
Supplier Device Package
-
Approval Agency
CE, UKCA
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1398,75000 Kč398,75 Kč
Manufacturers Standard Package
Unit Price without VAT:398,75000 Kč
Unit Price with VAT:482,48750 Kč