
8909650050 | |
|---|---|
DigiKey Part Number | 281-8909650050-ND |
Manufacturer | |
Manufacturer Product Number | 8909650050 |
Description | CABLE MOD 8P8C PLUG-PLUG 16.4' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 16.40' (5.00m) | |
Shielding | Shielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat6a, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 448,51000 Kč | 1 448,51 Kč |
| 10 | 1 231,21600 Kč | 12 312,16 Kč |
| 25 | 1 154,17520 Kč | 28 854,38 Kč |
| 50 | 1 099,14360 Kč | 54 957,18 Kč |
| 100 | 1 046,74570 Kč | 104 674,57 Kč |
| Unit Price without VAT: | 1 448,51000 Kč |
|---|---|
| Unit Price with VAT: | 1 752,69710 Kč |




