
09488787588050 | |
|---|---|
DigiKey Part Number | 09488787588050-ND |
Manufacturer | |
Manufacturer Product Number | 09488787588050 |
Description | RJ INDUSTRIAL RJ45 DUALBOOT PATC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 16.40' (5.00m) | |
Shielding | Shielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat6a, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 565,82000 Kč | 565,82 Kč |
| 10 | 480,92900 Kč | 4 809,29 Kč |
| 25 | 450,82360 Kč | 11 270,59 Kč |
| 50 | 429,31480 Kč | 21 465,74 Kč |
| 100 | 408,83520 Kč | 40 883,52 Kč |
| 250 | 383,26744 Kč | 95 816,86 Kč |
| 500 | 365,00110 Kč | 182 500,55 Kč |
| Unit Price without VAT: | 565,82000 Kč |
|---|---|
| Unit Price with VAT: | 684,64220 Kč |

