Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

8909650020 | |
|---|---|
DigiKey Part Number | 281-8909650020-ND |
Manufacturer | |
Manufacturer Product Number | 8909650020 |
Description | COPPER DATA CABLE (ASSEMBLED), N |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 6.56' (2.00m) | |
Shielding | Shielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 066,52000 Kč | 1 066,52 Kč |
| 10 | 906,53800 Kč | 9 065,38 Kč |
| 25 | 849,80840 Kč | 21 245,21 Kč |
| 50 | 809,28260 Kč | 40 464,13 Kč |
| 100 | 770,69590 Kč | 77 069,59 Kč |
| 250 | 729,25032 Kč | 182 312,58 Kč |
| Unit Price without VAT: | 1 066,52000 Kč |
|---|---|
| Unit Price with VAT: | 1 290,48920 Kč |













