
JM-0340-2 | |
|---|---|
DigiKey Part Number | 1644-JM-0340-2-ND |
Manufacturer | |
Manufacturer Product Number | JM-0340-2 |
Description | GENTIX 4K- BLACK OPTICAL MOUSE U |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB Mouse |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cherry Americas LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Mouse | |
Interface | USB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 471,20400 Kč | 4 712,04 Kč |
| Unit Price without VAT: | 471,20400 Kč |
|---|---|
| Unit Price with VAT: | 570,15684 Kč |








