8876452000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 3 516,01000 Kč
New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8876452000

DigiKey Part Number
281-8876452000-ND
Manufacturer
Manufacturer Product Number
8876452000
Description
IE-FM5D2UE0200MST0ST0X
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic ST To ST 50/125 656.2' (200.0m)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
ST
2nd Connector
ST
Cable Diameter
0.24" (6.0mm)
Cable Type
Break-Out
Features
-
Fiber Type
50/125
Length - Overall
656.2' (200.0m)
Type
Multimode, GOF, OM2
Ratings
-
Bend Radius
77mm
Color - Cable
Black
Color - Connectors
Black, Red
Insertion Loss
-
Jacket (Insulation) Material
Polyurethane (PUR)
Return Loss
-
Operating Temperature
-40°C ~ 80°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
123 797,28000 Kč23 797,28 Kč
Manufacturers Standard Package
Unit Price without VAT:23 797,28000 Kč
Unit Price with VAT:28 794,70880 Kč