



8473000000 | |
|---|---|
DigiKey Part Number | 281-3385-ND |
Manufacturer | |
Manufacturer Product Number | 8473000000 |
Description | CONDITIONER SIGNAL ANALOG 4-20MA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Temperature Converter For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Temperature Converter | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 288,80000 Kč | 2 288,80 Kč |
| 5 | 2 127,91000 Kč | 10 639,55 Kč |
| 10 | 2 067,96100 Kč | 20 679,61 Kč |
| 25 | 1 996,19720 Kč | 49 904,93 Kč |
| 50 | 1 947,06760 Kč | 97 353,38 Kč |
| 100 | 1 901,96860 Kč | 190 196,86 Kč |
| Unit Price without VAT: | 2 288,80000 Kč |
|---|---|
| Unit Price with VAT: | 2 769,44800 Kč |




