



2002-2611/1000-541 | |
|---|---|
DigiKey Part Number | 2946-2002-2611/1000-541-ND |
Manufacturer | |
Manufacturer Product Number | 2002-2611/1000-541 |
Description | DOUBLE-DECK FUSE TERMINAL BLOCK; |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Disconnect Gray 12-18 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2002-2611/1000-541 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Fuse | |
Number of Positions | 4 | |
Number of Levels | 2 | |
Terminal - Width | 6.2mm | |
Termination Style | Push In, Spring | |
Current - IEC | 6.3 A | |
Voltage - IEC | 250V | |
Current - UL | 6.3 A | |
Voltage - UL | 30V | |
Wire Gauge or Range - AWG | 12-18 AWG | |
Wire Gauge or Range - mm² | 0.75-4mm² | |
Features | LED Indicator | |
Color | Gray | |
Fuse Type | 5mm x 20mm | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | - | |
Stripping Length | 10mm ~ 12mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 068,38000 Kč | 1 068,38 Kč |
| 10 | 779,04700 Kč | 7 790,47 Kč |
| 25 | 705,82680 Kč | 17 645,67 Kč |
| 50 | 663,10420 Kč | 33 155,21 Kč |
| 100 | 629,34160 Kč | 62 934,16 Kč |
| 250 | 595,71076 Kč | 148 927,69 Kč |
| Unit Price without VAT: | 1 068,38000 Kč |
|---|---|
| Unit Price with VAT: | 1 292,73980 Kč |











