
8389030000 | |
|---|---|
DigiKey Part Number | 281-4979-ND |
Manufacturer | |
Manufacturer Product Number | 8389030000 |
Description | ENDPLATE AP MCZ 1.5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | End Plate Circuit Breaker; MCZ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | End Plate | |
For Use With/Related Products | Circuit Breaker; MCZ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,24000 Kč | 46,24 Kč |
| 10 | 39,24400 Kč | 392,44 Kč |
| 25 | 36,77760 Kč | 919,44 Kč |
| 50 | 35,01940 Kč | 1 750,97 Kč |
| 100 | 33,34670 Kč | 3 334,67 Kč |
| 250 | 31,25832 Kč | 7 814,58 Kč |
| 500 | 29,76608 Kč | 14 883,04 Kč |
| 1 000 | 28,34546 Kč | 28 345,46 Kč |
| 2 500 | 26,57183 Kč | 66 429,57 Kč |
| Unit Price without VAT: | 46,24000 Kč |
|---|---|
| Unit Price with VAT: | 55,95040 Kč |








