Surge Protection Device (SPD) 30VDC MCOV 1 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2801296

DigiKey Part Number
277-16758-ND
Manufacturer
Manufacturer Product Number
2801296
Description
SPD 30VDC MCOV 1 POLE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Surge Protection Device (SPD) 30VDC MCOV 1 Pole
Datasheet
 Datasheet
EDA/CAD Models
2801296 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
-
Form
Base + Module
Number of Poles
1
Voltage - Continuous Operating (Max) (MCOV)
30VDC
Operating Temperature
-40°C ~ 70°C
Features
-
Mounting Type
DIN Rail
Approval Agency
cCSAus, CSA, CSAus, EAC, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 417,48000 Kč5 417,48 Kč
Manufacturers Standard Package
Unit Price without VAT:5 417,48000 Kč
Unit Price with VAT:6 555,15080 Kč