
| 8012970000 | |
|---|---|
| DigiKey Part Number | 8012970000-ND | 
| Manufacturer | |
| Manufacturer Product Number | 8012970000 | 
| Description | INTERFACE MOD HDR 64POS 16-26AWG | 
| Manufacturer Standard Lead Time | 7 Weeks | 
| Customer Reference | |
| Detailed Description | 64 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male 16-26 AWG | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Weidmüller | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Process Side Connection | Terminal Blocks - Screw Connection | |
| Control Side Connection | Rectangular, Male | |
| Control Side Cable Retainer | Latches | |
| Positions / Poles | 64 | |
| Features | - | |
| Voltage - Rated | 60VAC, 75VDC | |
| Current Rating (Per Contact) | 1 A | |
| Operating Temperature | 0°C ~ 55°C | |
| Length | 4.724" (120.00mm) | |
| Width | 3.425" (87.00mm) | |
| Wire Gauge | 16-26 AWG | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 2 125,54000 Kč | 2 125,54 Kč | 
| Unit Price without VAT: | 2 125,54000 Kč | 
|---|---|
| Unit Price with VAT: | 2 571,90340 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                









 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic