



| 8000072456 | |
|---|---|
| DigiKey Part Number | 281-8000072456-ND | 
| Manufacturer | |
| Manufacturer Product Number | 8000072456 | 
| Description | TERM BLOCK HDR 10POS 5MM | 
| Manufacturer Standard Lead Time | 7 Weeks | 
| Customer Reference | |
| Detailed Description | 10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Weidmüller | |
| Series | ||
| Packaging | Tube | |
| Part Status | Active | |
| Type | Header, Male Pins, Shrouded (4 Side) | |
| Number of Positions | 10 | |
| Positions Per Level | 10 | |
| Number of Levels | 1 | |
| Pitch | 0.197" (5.00mm) | |
| Header Orientation | Vertical | |
| Plug Wire Entry | - | |
| Termination Style | Solder | |
| Mounting Type | Through Hole | |
| Current - IEC | 25.3A | |
| Voltage - IEC | 400 V | |
| Current - UL | 14 A | |
| Voltage - UL | 300 V | |
| Wire Gauge or Range - AWG | - | |
| Wire Gauge or Range - mm² | - | |
| Color | Black | |
| Operating Temperature | -50°C ~ 100°C | |
| Contact Mating Finish | Tin | |
| Features | - | |
| Material Flammability Rating | UL94 V-0 | |
| Ingress Protection | IP20 | |
| Screw Size | - | |
| Torque - Screw | - | |
| Wire Strip Length | - | |
| Contact Material | Copper Alloy | |
| Housing Material | Polyamide (PA9T), Nylon 9T | |
| Contact Tail Length | 0.126" (3.20mm) | |
| Insulation Height | 0.551" (14.00mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 102,37000 Kč | 102,37 Kč | 
| 10 | 72,63400 Kč | 726,34 Kč | 
| 25 | 63,65800 Kč | 1 591,45 Kč | 
| 50 | 58,07780 Kč | 2 903,89 Kč | 
| 100 | 53,47770 Kč | 5 347,77 Kč | 
| 250 | 48,71516 Kč | 12 178,79 Kč | 
| 500 | 45,95254 Kč | 22 976,27 Kč | 
| 1 000 | 43,77770 Kč | 43 777,70 Kč | 
| 5 000 | 40,40746 Kč | 202 037,30 Kč | 
| Unit Price without VAT: | 102,37000 Kč | 
|---|---|
| Unit Price with VAT: | 123,86770 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                








 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic