
1S8W_1209S4RP | |
|---|---|
DigiKey Part Number | 3182-1S8W_1209S4RP-ND |
Manufacturer | |
Manufacturer Product Number | 1S8W_1209S4RP |
Description | DC-DC INDUSTRIAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 111mA 9V - 18V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 111mA | |
Power (Watts) | 999 mW | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active High | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 385,64000 Kč | 385,64 Kč |
| 5 | 363,45000 Kč | 1 817,25 Kč |
| 23 | 343,62739 Kč | 7 903,43 Kč |
| 46 | 334,98783 Kč | 15 409,44 Kč |
| 69 | 330,03043 Kč | 22 772,10 Kč |
| 115 | 323,88809 Kč | 37 247,13 Kč |
| 253 | 314,63427 Kč | 79 602,47 Kč |
| 506 | 306,71763 Kč | 155 199,12 Kč |
| Unit Price without VAT: | 385,64000 Kč |
|---|---|
| Unit Price with VAT: | 466,62440 Kč |










