




7940102730 | |
|---|---|
DigiKey Part Number | 281-7940102730-ND |
Manufacturer | |
Manufacturer Product Number | 7940102730 |
Description | CIR BRKR MAG-HYDR 15A 240VAC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 15A 240 V AC DC Lever DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 15A | |
Voltage Rating - AC | 240 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, CSA C22.2 No 235, UL1077, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 682,73000 Kč | 2 682,73 Kč |
| 10 | 2 429,22500 Kč | 24 292,25 Kč |
| 25 | 2 335,06560 Kč | 58 376,64 Kč |
| 50 | 2 266,26440 Kč | 113 313,22 Kč |
| Unit Price without VAT: | 2 682,73000 Kč |
|---|---|
| Unit Price with VAT: | 3 246,10330 Kč |













