Circuit Breaker Ground Fault 15A 240 V AC DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Ground Fault 15A 240 V AC DC Lever DIN Rail
C15A2P-GFI
C15A2P-GFI
Circuit Breaker Basics - Another Teaching Moment

C15A2P-GFI

DigiKey Part Number
288-1398-ND
Manufacturer
Manufacturer Product Number
C15A2P-GFI
Description
CIR BRKR MAG-HYDR 15A 240VAC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Circuit Breaker Ground Fault 15A 240 V AC DC Lever DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Electrical Inc.
Series
-
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Ground Fault
Current Rating (Amps)
15A
Voltage Rating - AC
240 V
Actuator Type
Lever
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Approval Agency
CE, UL1053, UL1077
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 7
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 667,02000 Kč4 667,02 Kč
53 868,63000 Kč19 343,15 Kč
103 566,36300 Kč35 663,63 Kč
502 946,74180 Kč147 337,09 Kč
Manufacturers Standard Package
Unit Price without VAT:4 667,02000 Kč
Unit Price with VAT:5 647,09420 Kč