Circuit Breaker Ground Fault 25A 400 V AC DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09124601

DigiKey Part Number
1920-09124601-ND
Manufacturer
Manufacturer Product Number
09124601
Description
RP2203 25A 30MA 2P EARTH LEAKAGE
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Circuit Breaker Ground Fault 25A 400 V AC DC Lever DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Ground Fault
Current Rating (Amps)
25A
Voltage Rating - AC
400 V
Actuator Type
Lever
Number of Poles
2
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CE, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 131
Factory Stock: 88
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 152,64000 Kč3 152,64 Kč
Manufacturers Standard Package
Unit Price without VAT:3 152,64000 Kč
Unit Price with VAT:3 814,69440 Kč