9103003500
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9103003500
9103003500
9103003500

7940102172

DigiKey Part Number
281-7940102172-ND
Manufacturer
Manufacturer Product Number
7940102172
Description
CIR BRKR THRMMAG 8A 250VAC 80VDC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 8A 250 V AC 80 V DC Push to Reset DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Thermal Magnetic
Current Rating (Amps)
8A
Voltage Rating - AC
250 V
Voltage Rating - DC
80 V
Actuator Type
Push to Reset
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Approval Agency
CSA C22.2 No 235, UL1077, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 807,84000 Kč1 807,84 Kč
51 499,42600 Kč7 497,13 Kč
101 382,86200 Kč13 828,62 Kč
501 144,20020 Kč57 210,01 Kč
1001 053,61890 Kč105 361,89 Kč
Manufacturers Standard Package
Unit Price without VAT:1 807,84000 Kč
Unit Price with VAT:2 187,48640 Kč