



7924270070 | |
|---|---|
DigiKey Part Number | 281-7924270070-ND |
Manufacturer | |
Manufacturer Product Number | 7924270070 |
Description | TERMINAL TST-M6 STRAIGHT 70MM HI |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Hardware Type | - | |
Specifications | - | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 299,33000 Kč | 299,33 Kč |
| 10 | 212,94200 Kč | 2 129,42 Kč |
| 25 | 189,01200 Kč | 4 725,30 Kč |
| 50 | 174,63500 Kč | 8 731,75 Kč |
| 100 | 163,04490 Kč | 16 304,49 Kč |
| 250 | 151,29644 Kč | 37 824,11 Kč |
| 500 | 144,59288 Kč | 72 296,44 Kč |
| 1 000 | 139,37247 Kč | 139 372,47 Kč |
| Unit Price without VAT: | 299,33000 Kč |
|---|---|
| Unit Price with VAT: | 362,18930 Kč |




