
CA903 | |
|---|---|
DigiKey Part Number | CA903-ND |
Manufacturer | |
Manufacturer Product Number | CA903 |
Description | CONN TERM BLK MNT RAIL SUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Mounting Rail Support For Din Rail Track |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Mounting Rail Support | |
Number of Positions | - | |
For Use With/Related Products | Din Rail Track | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,96000 Kč | 36,96 Kč |
| Unit Price without VAT: | 36,96000 Kč |
|---|---|
| Unit Price with VAT: | 44,72160 Kč |





