
7906240000 | |
|---|---|
DigiKey Part Number | 7906240000-ND |
Manufacturer | |
Manufacturer Product Number | 7906240000 |
Description | CONN BARRIER STRIP 4CIRCUIT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 4 | |
Number of Wire Entries | 8 | |
Pitch | - | |
Number of Rows | 2 | |
Current Rating (Amps) | 20A | |
Voltage Rating | 300V | |
Wire Gauge | 10-22 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | Enclosed | |
Features | - | |
Color | Yellow | |
Terminal Screw Material | - | |
Terminal Screw Finish | - | |
Mounting Type | Chassis, Panel | |
Operating Temperature | -60°C ~ 130°C | |
Material - Insulation | Gemin (Thermosetting Plastic) | |
Material Flammability Rating | UL94 5VA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 527,09000 Kč | 527,09 Kč |
| 10 | 377,97400 Kč | 3 779,74 Kč |
| 25 | 338,46720 Kč | 8 461,68 Kč |
| 50 | 315,05960 Kč | 15 752,98 Kč |
| 100 | 296,37980 Kč | 29 637,98 Kč |
| 250 | 277,60572 Kč | 69 401,43 Kč |
| 500 | 266,96746 Kč | 133 483,73 Kč |
| Unit Price without VAT: | 527,09000 Kč |
|---|---|
| Unit Price with VAT: | 637,77890 Kč |











