
1557D2GY | |
|---|---|
DigiKey Part Number | 164-1557D2GY-ND |
Manufacturer | |
Manufacturer Product Number | 1557D2GY |
Description | BOX PC GRAY 4.72"L X 4.72"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Polycarbonate Gray Cover Included, Hand Held 4.720" L x 4.720" W (119.89mm x 119.89mm) X 1.770" (44.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1557D2GY Models |
Category | Area (L x W) 22.3in² (144cm²) |
Mfr | Design Cover Included, Hand Held |
Series | Material |
Packaging Bag | Color Gray |
Part Status Active | Thickness 0.120" (3.05mm) |
Container Type Box | Ratings |
Size / Dimension 4.720" L x 4.720" W (119.89mm x 119.89mm) | Material Flammability Rating UL94 5VA |
Height 1.770" (44.96mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 504,70000 Kč | 504,70 Kč |
| 5 | 424,95200 Kč | 2 124,76 Kč |
| 10 | 394,87800 Kč | 3 948,78 Kč |
| 25 | 358,61440 Kč | 8 965,36 Kč |
| 50 | 333,54620 Kč | 16 677,31 Kč |
| 100 | 310,33400 Kč | 31 033,40 Kč |
| 250 | 305,39124 Kč | 76 347,81 Kč |
| Unit Price without VAT: | 504,70000 Kč |
|---|---|
| Unit Price with VAT: | 610,68700 Kč |






