
7760051005 | |
|---|---|
DigiKey Part Number | 281-7760051005-ND |
Manufacturer | |
Manufacturer Product Number | 7760051005 |
Description | ENERGY MON 20-5000A LCD PNL MNT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Energy Monitor LCD Display Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Energy Monitor | |
Measuring Type | Current | |
Measuring Range | 20 ~ 5000A | |
Display Type | LCD | |
Number of Characters Per Row | 3, 3, 3 | |
Display Characters - Height | - | |
Output Type | Digital (4) | |
Voltage - Supply | - | |
Panel Cutout Dimensions | - | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP51 - Dust Protected | |
Features | - | |
Operating Temperature | -25°C ~ 55°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 446,18000 Kč | 4 446,18 Kč |
| 10 | 3 699,93700 Kč | 36 999,37 Kč |
| 25 | 3 465,73080 Kč | 86 643,27 Kč |
| 50 | 3 311,62380 Kč | 165 581,19 Kč |
| Unit Price without VAT: | 4 446,18000 Kč |
|---|---|
| Unit Price with VAT: | 5 379,87780 Kč |




