Energy Monitor LCD Display Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7760051001

DigiKey Part Number
281-7760051001-ND
Manufacturer
Manufacturer Product Number
7760051001
Description
ENERGY MONITOR LCD PANEL MOUNT
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Energy Monitor LCD Display Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Type
Energy Monitor
Measuring Type
Current, Voltage
Measuring Range
5 ~ 45A, 120 ~ 240VAC, 50 ~ 60Hz
Display Type
LCD
Number of Characters Per Row
-
Display Characters - Height
-
Output Type
Digital
Voltage - Supply
-
Panel Cutout Dimensions
-
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
IP51 - Dust Protected
Features
-
Operating Temperature
-25°C ~ 55°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 458,94000 Kč1 458,94 Kč
101 221,18100 Kč12 211,81 Kč
251 157,56080 Kč28 939,02 Kč
501 117,96720 Kč55 898,36 Kč
1001 084,50470 Kč108 450,47 Kč
Manufacturers Standard Package
Unit Price without VAT:1 458,94000 Kč
Unit Price with VAT:1 765,31740 Kč