3146460000 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 3 162,51000 Kč
Datasheet

Similar


Selec Controls USA Inc.
In Stock: 122
Unit Price: 718,76000 Kč
Datasheet
New Product
AC or DC DIN Rail Power Supply 1 Output 24V 5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3146460000

DigiKey Part Number
281-3146460000-ND
Manufacturer
Manufacturer Product Number
3146460000
Description
PROECO II 120W 24V 5A SNAP IN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 24V 5A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
5A
Manufacturer
Weidmüller
Power (Watts)
120W
Series
Voltage - Isolation
4 kV
Packaging
Box
Applications
Laboratory
Part Status
Active
Efficiency
90.1%
Input Type
AC or DC
Operating Temperature
-25°C ~ 70°C
Number of Outputs
1
Features
IP20, Universal Input
AC Voltage - Input
85 ~ 264 VAC
Size / Dimension
3.94" L x 1.38" W x 5.12" H (100.0mm x 35.0mm x 130.0mm)
DC Voltage - Input (Min)
110V
Approval Agency
CE, cULus, cURus, UKCA
DC Voltage - Input (Max)
370V
Standard Number
61010-1
Voltage - Output 1
24V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3025570000Weidmüller0281-3025570000-ND3 162,51000 KčParametric Equivalent
RPS120-24-CUSelec Controls USA Inc.1224106-RPS120-24-CU-ND718,76000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 366,19000 Kč3 366,19 Kč
102 958,55500 Kč29 585,55 Kč
252 810,43120 Kč70 260,78 Kč
502 703,34140 Kč135 167,07 Kč
Manufacturers Standard Package
Unit Price without VAT:3 366,19000 Kč
Unit Price with VAT:4 073,08990 Kč