
2871850000 | |
|---|---|
DigiKey Part Number | 281-2871850000-ND |
Manufacturer | |
Manufacturer Product Number | 2871850000 |
Description | ALEP 4C 4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For DIN Rail Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | DIN Rail Terminal Blocks | |
Color | Beige |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,68000 Kč | 21,68 Kč |
| 10 | 18,35600 Kč | 183,56 Kč |
| 25 | 17,21040 Kč | 430,26 Kč |
| 50 | 16,38540 Kč | 819,27 Kč |
| 100 | 15,60230 Kč | 1 560,23 Kč |
| 250 | 14,62468 Kč | 3 656,17 Kč |
| 500 | 13,92626 Kč | 6 963,13 Kč |
| 1 000 | 13,26129 Kč | 13 261,29 Kč |
| 2 500 | 12,43104 Kč | 31 077,60 Kč |
| Unit Price without VAT: | 21,68000 Kč |
|---|---|
| Unit Price with VAT: | 26,23280 Kč |




