Stack Light Complete Unit Blue, Green, Red LED Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL70P4KQ

DigiKey Part Number
2170-TL70P4KQ-ND
Manufacturer
Manufacturer Product Number
TL70P4KQ
Description
COMPLETE UNIT LED STEADY 4STACK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Stack Light Complete Unit Blue, Green, Red LED Connector
Datasheet
 Datasheet
EDA/CAD Models
TL70P4KQ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Type
Complete Unit
Number of Stacks
4
Lamp Type
LED
Light Color
Blue, Green, Red
Function - Lighting
Steady
Function - Audible
-
Voltage - Supply
18 ~ 30VDC
Features
-
Termination Style
Connector
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-40°C ~ 50°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
113 669,70000 Kč13 669,70 Kč
Manufacturers Standard Package
Unit Price without VAT:13 669,70000 Kč
Unit Price with VAT:16 540,33700 Kč