



2847770000 | |
|---|---|
DigiKey Part Number | 281-2847770000-ND |
Manufacturer | |
Manufacturer Product Number | 2847770000 |
Description | AL4C 4 PE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Ground, Earth Green, Yellow 10-24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Ground, Earth | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 6.1mm | |
Termination Style | Push In | |
Voltage - IEC | 1000V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 10-24 AWG | |
Wire Gauge or Range - mm² | 0.5-6mm² | |
Features | - | |
Color | Green, Yellow | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 229,87000 Kč | 229,87 Kč |
| 10 | 163,05300 Kč | 1 630,53 Kč |
| 25 | 144,20080 Kč | 3 605,02 Kč |
| 50 | 132,78340 Kč | 6 639,17 Kč |
| 100 | 123,53610 Kč | 12 353,61 Kč |
| 250 | 114,11456 Kč | 28 528,64 Kč |
| 500 | 108,71988 Kč | 54 359,94 Kč |
| 1 000 | 104,50862 Kč | 104 508,62 Kč |
| Unit Price without VAT: | 229,87000 Kč |
|---|---|
| Unit Price with VAT: | 278,14270 Kč |




