
2789890000 | |
---|---|
DigiKey Part Number | 281-2789890000-ND |
Manufacturer | |
Manufacturer Product Number | 2789890000 |
Description | BATTERY |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Battery Pack | |
For Use With/Related Products | UPS Systems |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3 487,15000 Kč | 3 487,15 Kč |
5 | 3 254,60400 Kč | 16 273,02 Kč |
10 | 3 159,32800 Kč | 31 593,28 Kč |
25 | 3 037,62240 Kč | 75 940,56 Kč |
50 | 2 948,69060 Kč | 147 434,53 Kč |
Unit Price without VAT: | 3 487,15000 Kč |
---|---|
Unit Price with VAT: | 4 219,45150 Kč |