
2749940000 | |
|---|---|
DigiKey Part Number | 281-2749940000-ND |
Manufacturer | |
Manufacturer Product Number | 2749940000 |
Description | SDIPM PZ1 X 80 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | #1 Phillips Screwdriver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Phillips | |
Size | #1 | |
Length - Blade | 3.15" (80.0mm) | |
Length - Overall | - | |
Features | Chrome Finish, Soft Grip | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 357,85000 Kč | 357,85 Kč |
| 5 | 331,70600 Kč | 1 658,53 Kč |
| 10 | 321,01300 Kč | 3 210,13 Kč |
| 25 | 307,43120 Kč | 7 685,78 Kč |
| Unit Price without VAT: | 357,85000 Kč |
|---|---|
| Unit Price with VAT: | 432,99850 Kč |











