
2196641084 | |
|---|---|
DigiKey Part Number | 900-2196641084-ND |
Manufacturer | |
Manufacturer Product Number | 2196641084 |
Description | KK 3.96 R-R 8CKT 600MM DISC SN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 8 | |
Number of Rows | 1 | |
Pitch - Connector | 0.156" (3.96mm) | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | - | |
Color | Black | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 200,61000 Kč | 200,61 Kč |
| 10 | 170,52600 Kč | 1 705,26 Kč |
| 25 | 159,85360 Kč | 3 996,34 Kč |
| 50 | 152,21680 Kč | 7 610,84 Kč |
| 100 | 144,95030 Kč | 14 495,03 Kč |
| Unit Price without VAT: | 200,61000 Kč |
|---|---|
| Unit Price with VAT: | 242,73810 Kč |











