
2749060000 | |
|---|---|
DigiKey Part Number | 281-2749060000-ND |
Manufacturer | |
Manufacturer Product Number | 2749060000 |
Description | BIT SLOTTED 0.6MM X 4.5MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 0.6mm x 4.5mm Slotted Bit, Insert 1/4" Drive 4.33" (110.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Bit, Insert | |
Tip Type | Slotted | |
Tip Size | 0.6mm x 4.5mm | |
Drive Size | 1/4" | |
Length - Overall | 4.33" (110.0mm) | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 330,99000 Kč | 1 654,95 Kč |
| Unit Price without VAT: | 330,99000 Kč |
|---|---|
| Unit Price with VAT: | 400,49790 Kč |











