
2730570000 | |
|---|---|
DigiKey Part Number  | 281-2730570000-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 2730570000  | 
Description  | SPD TYPE 2 350VAC MCOV 1 POLE  | 
Manufacturer Standard Lead Time  | 7 Weeks  | 
Customer Reference  | |
Detailed Description  | Surge Protection Device (SPD) 350VAC MCOV 1 Pole  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Weidmüller  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Type  | Type 2  | |
Form  | -  | |
Number of Poles  | 1  | |
Voltage - Continuous Operating (Max) (MCOV)  | 350VAC  | |
Current - Discharge (Nom) (8/20µS)  | 20 kA  | |
Current - Discharge (Max) (8/20µS)  | 50 kA  | |
Current - Short Circuit Rating (SCCR)  | 200 kA  | |
Voltage - Protection Rating (VPR)  | 1 kV  | |
Voltage - Protection Level (VP) (2416)  | 1.75 kV  | |
Operating Temperature  | -40°C ~ 85°C  | |
Features  | -  | |
Mounting Type  | DIN Rail  | |
Approval Agency  | CE, cULus, VDE  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 3 101,34000 Kč | 3 101,34 Kč | 
| Unit Price without VAT: | 3 101,34000 Kč | 
|---|---|
| Unit Price with VAT: | 3 752,62140 Kč | 











