
NSYPLAZ553G | |
|---|---|
DigiKey Part Number | 4008-NSYPLAZ553G-ND |
Manufacturer | |
Manufacturer Product Number | NSYPLAZ553G |
Description | ENCLOSURE GRAY 19.69"L X 19.69"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enclosure Fiberglass/Polyester Gray Hinged Door 19.690" L x 19.690" W (500.13mm x 500.13mm) X 12.600" (320.04mm) |
Datasheet | Datasheet |
EDA/CAD Models | NSYPLAZ553G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 19.690" L x 19.690" W (500.13mm x 500.13mm) | |
Height | 12.600" (320.04mm) | |
Area (L x W) | 12.6in² (81cm²) | |
Design | Hinged Door | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 521,66000 Kč | 13 521,66 Kč |
| Unit Price without VAT: | 13 521,66000 Kč |
|---|---|
| Unit Price with VAT: | 16 361,20860 Kč |















