1 Pole Power Distribution Block 110 A 1000 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2728620000

DigiKey Part Number
281-2728620000-ND
Manufacturer
Manufacturer Product Number
2728620000
Description
AWPD 35 4X6/6X2.5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 Pole Power Distribution Block 110 A 1000 V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Load Side Connections Per Pole
6
Manufacturer
Weidmüller
Line Side Connection Type
Screw Connection
Series
Load Side Connection Type
Screw Connection
Packaging
Box
Line Side Wire/Stud Size
10-14 AWG
Part Status
Active
Load Side Wire/Stud Size
2-14 AWG
Type
Power Distribution Block
Voltage - Rated
1000 V
Number of Poles
1
Current Rating (Amps)
110 A
Line Side Connections Per Pole
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 349
Factory Stock: 900
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1719,93000 Kč719,93 Kč
20479,10300 Kč9 582,06 Kč
40446,25550 Kč17 850,22 Kč
60430,19333 Kč25 811,60 Kč
100412,85340 Kč41 285,34 Kč
260387,66204 Kč100 792,13 Kč
500374,79920 Kč187 399,60 Kč
Manufacturers Standard Package
Unit Price without VAT:719,93000 Kč
Unit Price with VAT:871,11530 Kč