
2726020000 | |
|---|---|
DigiKey Part Number | 281-2726020000-ND |
Manufacturer | |
Manufacturer Product Number | 2726020000 |
Description | SINGLE PAIR ETHERNET, PCB, M8 SO |
Customer Reference | |
Detailed Description | Position Circular Connector Insert Shell Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Last Time Buy | |
Connector Type | Insert Shell | |
Type | For Female Sockets | |
Number of Positions | - | |
Shell Size - Insert | M8 | |
Shell Size, MIL | - | |
Contact Type | - | |
Contact Size | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Shell Material | - | |
Shell Finish | - | |
Housing Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | 2 pcs - 1 Connector, 1 Nut | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 258,92600 Kč | 2 589,26 Kč |
| Unit Price without VAT: | 258,92600 Kč |
|---|---|
| Unit Price with VAT: | 313,30046 Kč |


