Jack Modular Connector 2P2C Single Pair Ethernet (SPE) 90° Angle (Right) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Jack Modular Connector 2P2C Single Pair Ethernet (SPE) 90° Angle (Right) Shielded
2726010000
2726010000

2726010000

DigiKey Part Number
281-2726010000TR-ND - Tape & Reel (TR)
281-2726010000CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2726010000
Description
SINGLE PAIR ETHERNET PCB PLUG-IN
Customer Reference
Detailed Description
Jack Modular Connector 2P2C Single Pair Ethernet (SPE) 90° Angle (Right) Shielded
Datasheet
 Datasheet
EDA/CAD Models
2726010000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Last Time Buy
Connector Type
Jack
Number of Positions/Contacts
2P2C Single Pair Ethernet (SPE)
Number of Ports
1
Number of Rows
1
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Shielding
Shielded
Ratings
-
Features
-
LED Color
Does Not Contain LED
Ingress Protection
IP20
Tab Direction
-
Contact Material
-
Contact Finish
-
Contact Finish Thickness
-
Housing Material
-
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 30.06.2026
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1101,42000 Kč101,42 Kč
1086,21800 Kč862,18 Kč
2580,81720 Kč2 020,43 Kč
5076,95760 Kč3 847,88 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10073,28510 Kč7 328,51 Kč
20069,78580 Kč13 957,16 Kč
30067,81793 Kč20 345,38 Kč
50065,41758 Kč32 708,79 Kč
70063,88371 Kč44 718,60 Kč
1 00062,29729 Kč62 297,29 Kč
Manufacturers Standard Package
Unit Price without VAT:101,42000 Kč
Unit Price with VAT:122,71820 Kč