




1163797 | |
|---|---|
DigiKey Part Number | 277-1163797TR-ND - Tape & Reel (TR) 277-1163797CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1163797 |
Description | SPE PCB CONNECTOR, TYPE: IEC 631 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 2P2C Single Pair Ethernet (SPE) 90° Angle (Right) Shielded CatB |
Datasheet | Datasheet |
EDA/CAD Models | 1163797 Models |
Category | Termination Solder |
Manufacturer Phoenix Contact | Shielding Shielded |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ratings CatB |
Part Status Active | LED Color Does Not Contain LED |
Connector Type Jack | Ingress Protection IP20 |
Number of Positions/Contacts 2P2C Single Pair Ethernet (SPE) | Contact Material Copper Alloy |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Housing Material Liquid Crystal Polymer (LCP) |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Orientation 90° Angle (Right) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,56000 Kč | 52,56 Kč |
| 10 | 46,69500 Kč | 466,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 38,52640 Kč | 3 852,64 Kč |
| Unit Price without VAT: | 52,56000 Kč |
|---|---|
| Unit Price with VAT: | 63,59760 Kč |






